
TAP565K025SCS | |
|---|---|
DigiKey Part Number | TAP565K025SCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP565K025SCS |
Description | CAP TANT 5.6UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.200" Dia (5.08mm) | |
Height - Seated (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32518 € | 650,36 € |
| Unit Price without VAT: | 0,32518 € |
|---|---|
| Unit Price with VAT: | 0,38696 € |

