Similar

TCG400T350N1C | |
|---|---|
DigiKey Part Number | TCG400T350N1C-ND |
Manufacturer | |
Manufacturer Product Number | TCG400T350N1C |
Description | CAP ALUM 40UF 350V AXIAL TH |
Customer Reference | |
Detailed Description | 40 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 4.2Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 575 mA @ 2.4 kHz |
Tolerance -10%, +50% | Size / Dimension 1.000" Dia x 1.125" L (25.40mm x 28.58mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.2Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WBR40-350A | Cornell Dubilier Knowles | 168 | WBR40-350A-ND | 18,96000 € | Similar |


