
WBR40-350A | |
|---|---|
DigiKey Part Number | WBR40-350A-ND |
Manufacturer | |
Manufacturer Product Number | WBR40-350A |
Description | CAP ALUM 40UF 350V AXIAL TH |
Customer Reference | |
Detailed Description | 40 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 5.1Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 175.5 mA @ 100 kHz |
Tolerance -10%, +100% | Size / Dimension 0.650" Dia x 1.830" L (16.51mm x 46.48mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 5.1Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476TTA350M | CORNELL DUBILIER KNOWLES | 223 | 1572-1486-ND | 6,01000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 € | 18,96 € |
| 25 | 13,01880 € | 325,47 € |
| 50 | 12,28080 € | 614,04 € |
| 100 | 11,66820 € | 1.166,82 € |
| Unit Price without VAT: | 18,96000 € |
|---|---|
| Unit Price with VAT: | 22,56240 € |

