Similar

TC67 | |
|---|---|
DigiKey Part Number | TC67-ND |
Manufacturer | |
Manufacturer Product Number | TC67 |
Description | CAP ALUM 40UF 350V AXIAL TH |
Customer Reference | |
Detailed Description | 40 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 3.96Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 514 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 642.5 mA @ 2.4 kHz |
Tolerance -10%, +50% | Size / Dimension 0.875" Dia x 1.625" L (22.22mm x 41.28mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.96Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WBR40-350A | Cornell Dubilier Knowles | 168 | WBR40-350A-ND | 19,84000 € | Similar |


