Similar

TC53 | |
|---|---|
DigiKey Part Number | TC53-ND |
Manufacturer | |
Manufacturer Product Number | TC53 |
Description | CAP ALUM 12UF 250V AXIAL TH |
Customer Reference | |
Detailed Description | 12 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 8.65Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 262 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 327.5 mA @ 2.4 kHz |
Tolerance -10%, +50% | Size / Dimension 0.625" Dia x 1.125" L (15.88mm x 28.58mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 8.65Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WBR12-250A | Cornell Dubilier Knowles | 465 | WBR12-250A-ND | 7,74754 € | Similar |


