Direct
Upgrade
Upgrade
Upgrade
Upgrade

TAS226K015P1C | |
|---|---|
DigiKey Part Number | TAS226K015P1C-ND |
Manufacturer | |
Manufacturer Product Number | TAS226K015P1C |
Description | CAP TANT 22UF 10% 15V AXIAL |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAS226K015P1C Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T212B226K015CS | KEMET | 0 | 1001-2209-ND | 13,20000 € | Direct |
| 135D226X9025C2 | Vishay Sprague | 0 | 135D226X9025C2-ND | 32,96760 € | Upgrade |
| 135D226X9025C6 | Vishay Sprague | 34 | 135D226X9025C6-ND | 44,99000 € | Upgrade |
| 135D226X9075C2 | Vishay Sprague | 0 | 718-1259-ND | 36,60760 € | Upgrade |
| 135D226X9075C6 | Vishay Sprague | 51 | 718-1260-ND | 49,63000 € | Upgrade |



