22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T212B226K015CS

DigiKey Part Number
1001-2209-ND
Manufacturer
Manufacturer Product Number
T212B226K015CS
Description
CAP TANT 22UF 10% 15V AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T212B226K015CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.610" L (4.70mm x 15.49mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,20000 €13,20 €
1010,29700 €102,97 €
758,91960 €668,97 €
1508,59933 €1.289,90 €
5258,15707 €4.282,46 €
1.0507,97126 €8.369,82 €
Manufacturers Standard Package
Unit Price without VAT:13,20000 €
Unit Price with VAT:15,70800 €