TAS156K020P1C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 38,50027 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 33,38280 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 34,94280 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 33,38280 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 34,94280 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 48,58760 €
Datasheet
15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS156K020P1C

DigiKey Part Number
TAS156K020P1C-ND
Manufacturer
Manufacturer Product Number
TAS156K020P1C
Description
CAP TANT 15UF 10% 20V AXIAL
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
TAS156K020P1C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes