Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

TAC476K010P06 | |
|---|---|
DigiKey Part Number | TAC476K010P06-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC476K010P06 |
Description | CAP TANT 47UF 10% 10V AXIAL |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAC476K010P06 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code 6 |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D476X9010X | Vishay Sprague | 0 | 173D476X9010X-ND | 2,77056 € | Direct |
| 173D476X9010XW | Vishay Sprague | 0 | 173D476X9010XW-ND | 2,77057 € | Direct |
| T322D476K010AS | KEMET | 0 | 399-1473-ND | 7,12000 € | Direct |
| 173D476X5010X | Vishay Sprague | 0 | 173D476X5010X-ND | 3,54896 € | Upgrade |
| 173D476X0010XWE3 | Vishay Sprague | 0 | 173D476X0010XWE3-ND | 2,77057 € | Similar |



