Direct
Direct
Upgrade

T322D476K010AT | |
|---|---|
DigiKey Part Number | 399-4549-ND |
Manufacturer | |
Manufacturer Product Number | T322D476K010AT |
Description | CAP TANT 47UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V Axial 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322D476K010AT Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D476X9010XE3 | Vishay Sprague | 430 | 718-173D476X9010XE3CT-ND | 5,03000 € | Direct |
| 173D476X9010XWE3 | Vishay Sprague | 0 | 718-1429-2-ND | 2,74858 € | Direct |
| 173D476X5010XE3 | Vishay Sprague | 0 | 173D476X5010XE3-ND | 3,52080 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 4,86400 € | 48,64 € |
| 50 | 4,19560 € | 209,78 € |
| 100 | 3,98880 € | 398,88 € |
| 500 | 3,63882 € | 1.819,41 € |
| 1.000 | 3,53041 € | 3.530,41 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |


