Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

TAC474K035P01 | |
|---|---|
DigiKey Part Number | TAC474K035P01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC474K035P01 |
Description | CAP TANT 0.47UF 10% 35V AXIAL |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAC474K035P01 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code 1 |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D474X9035U | Vishay Sprague | 0 | 173D474X9035U-ND | 1,12299 € | Direct |
| 173D474X9035UW | Vishay Sprague | 0 | 173D474X9035UW-ND | 1,12299 € | Direct |
| T322A474K035AS | KEMET | 77 | 399-1521-ND | 3,62000 € | Direct |
| 173D474X5035U | Vishay Sprague | 0 | 173D474X5035U-ND | 1,60988 € | Upgrade |
| 173D474X5050V | Vishay Sprague | 0 | 173D474X5050V-ND | 2,31666 € | Upgrade |




