Direct
Direct
Direct
Upgrade
Similar

T322B474K050AS | |
|---|---|
DigiKey Part Number | 399-1538-ND |
Manufacturer | |
Manufacturer Product Number | T322B474K050AS |
Description | CAP TANT 0.47UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V Axial 13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B474K050AS Models |
Category | ESR (Equivalent Series Resistance) 13Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322B474K050AT | KEMET | 80 | 399-4614-ND | 4,20000 € | Direct |
| 173D474X9050V | Vishay Sprague | 0 | 173D474X9050V-ND | 1,60988 € | Direct |
| 173D474X9050VW | Vishay Sprague | 0 | 173D474X9050VW-ND | 1,60988 € | Direct |
| 173D474X5050V | Vishay Sprague | 0 | 173D474X5050V-ND | 2,31666 € | Upgrade |
| 173D474X9050VE3 | Vishay Sprague | 1.563 | 718-173D474X9050VE3CT-ND | 3,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 2,75893 € | 154,50 € |
| Unit Price without VAT: | 2,75893 € |
|---|---|
| Unit Price with VAT: | 3,28313 € |



