Direct
Direct
Direct
Similar
Similar

TAC336K015P06 | |
|---|---|
DigiKey Part Number | TAC336K015P06-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC336K015P06 |
Description | CAP TANT 33UF 10% 15V AXIAL |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAC336K015P06 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code 6 |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D336X9015X | Vishay Sprague | 0 | 718-173D336X9015XCT-ND | 5,07000 € | Direct |
| 173D336X9015XW | Vishay Sprague | 0 | 173D336X9015XW-ND | 2,77057 € | Direct |
| T322D336K015AS | KEMET | 0 | 399-1486-ND | 4,81906 € | Direct |
| 173D336X9015XE3 | Vishay Sprague | 0 | 173D336X9015XE3-ND | 2,77056 € | Similar |
| T322D336K015AT | KEMET | 99 | 399-4562-ND | 6,59000 € | Similar |



