33 µF Molded Tantalum Capacitors 15 V Axial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322D336K015AT

DigiKey Part Number
399-4562-ND
Manufacturer
Manufacturer Product Number
T322D336K015AT
Description
CAP TANT 33UF 10% 15V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 15 V Axial 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322D336K015AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,62000 €6,62 €
104,92500 €49,25 €
504,24840 €212,42 €
1004,03910 €403,91 €
5003,68464 €1.842,32 €
1.0003,57485 €3.574,85 €
Manufacturers Standard Package
Unit Price without VAT:6,62000 €
Unit Price with VAT:7,87780 €