Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

TAC106K006P02-F | |
|---|---|
DigiKey Part Number | TAC106K006P02-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC106K006P02-F |
Description | CAP TANT 10UF 10% 6V AXIAL |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAC106K006P02-F Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code 2 |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D106X9006VE3 | Vishay Sprague | 0 | 173D106X9006VE3-ND | 1,21723 € | Direct |
| 173D106X9006VWE3 | Vishay Sprague | 0 | 173D106X9006VWE3-ND | 1,21723 € | Direct |
| T322B106K006AT | KEMET | 65 | 399-4531-ND | 3,58000 € | Direct |
| 173D106X5010VE3 | Vishay Sprague | 0 | 173D106X5010VE3-ND | 1,81930 € | Upgrade |
| 173D106X9010VWE3 | Vishay Sprague | 0 | 718-1421-1-ND | 2,65000 € | Upgrade |



