Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TAC105K020P01-F | |
|---|---|
DigiKey Part Number | TAC105K020P01-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC105K020P01-F |
Description | CAP TANT 1UF 10% 20V AXIAL |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | TAC105K020P01-F Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Obsolete | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code 1 |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D105X9020UE3 | Vishay Sprague | 0 | 173D105X9020UE3-ND | 1,12299 € | Direct |
| 173D105X9020UWE3 | Vishay Sprague | 0 | 718-1423-2-ND | 1,12299 € | Direct |
| T322A105K020AT | KEMET | 31 | 399-4568-ND | 3,34000 € | Direct |
| 173D105X5020UWE3 | Vishay Sprague | 0 | 173D105X5020UWE3-ND | 1,60988 € | Upgrade |
| 173D105X5025UWE3 | Vishay Sprague | 0 | 173D105X5025UWE3-ND | 1,60988 € | Upgrade |




