
T322A105K020AT | |
|---|---|
DigiKey Part Number | 399-4568-ND |
Manufacturer | |
Manufacturer Product Number | T322A105K020AT |
Description | CAP TANT 1UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V Axial 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A105K020AT Models |
Category | ESR (Equivalent Series Resistance) 10Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 20 V | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,36800 € | 23,68 € |
| 50 | 1,98000 € | 99,00 € |
| 100 | 1,86010 € | 186,01 € |
| 500 | 1,65702 € | 828,51 € |
| 1.000 | 1,59413 € | 1.594,13 € |
| 2.500 | 1,52770 € | 3.819,25 € |
| 5.000 | 1,48762 € | 7.438,10 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

