Direct
Similar

T491X157K016AS-F | |
|---|---|
DigiKey Part Number | T491X157K016AS-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X157K016AS-F |
Description | CAP TANT 150UF 10% 16V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X157K016AT | KEMET | 2.288 | 399-3815-1-ND | 2,21000 € | Direct |
| T491D157K016AT | KEMET | 888 | 399-3777-1-ND | 2,22000 € | Similar |


