Direct

T491D106K025AS-F | |
|---|---|
DigiKey Part Number | T491D106K025AS-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D106K025AS-F |
Description | CAP TANT 10UF 10% 25V 2917 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D106K025AT | KEMET | 39 | 399-3765-1-ND | 1,16000 € | Direct |


