
T491D106K025AT | |
---|---|
DigiKey Part Number | 399-3765-2-ND - Tape & Reel (TR) 399-3765-1-ND - Cut Tape (CT) 399-3765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106K025AT |
Description | CAP TANT 10UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,98000 € | 0,98 € |
10 | 0,63400 € | 6,34 € |
50 | 0,49720 € | 24,86 € |
100 | 0,45510 € | 45,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,38406 € | 192,03 € |
1.000 | 0,36205 € | 362,05 € |
1.500 | 0,35104 € | 526,56 € |
2.500 | 0,33884 € | 847,10 € |
3.500 | 0,33170 € | 1.160,95 € |
5.000 | 0,32483 € | 1.624,15 € |
6.000 | 0,32158 € | 1.929,48 € |
12.000 | 0,31062 € | 3.727,44 € |
12.500 | 0,31005 € | 3.875,62 € |
Unit Price without VAT: | 0,98000 € |
---|---|
Unit Price with VAT: | 1,16620 € |