
T10P5NR | |
|---|---|
DigiKey Part Number | T10P5NR-ND |
Manufacturer | |
Manufacturer Product Number | T10P5NR |
Description | CAP FILM 0.5UF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 0.5 µF Film Capacitor 1000V (1kV) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | |
Height - Seated (Max) | 2.190" (55.63mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | High Temperature |


