
T10P5NR-F | |
|---|---|
DigiKey Part Number | 338-4174-ND |
Manufacturer | |
Manufacturer Product Number | T10P5NR-F |
Description | CAP FILM 0.5UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 0.5 µF Film Capacitor 1000V (1kV) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | |
Height - Seated (Max) | 2.190" (55.63mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,11000 € | 124,11 € |
| 10 | 108,95500 € | 1.089,55 € |
| 50 | 102,88560 € | 5.144,28 € |
| Unit Price without VAT: | 124,11000 € |
|---|---|
| Unit Price with VAT: | 147,69090 € |


