Direct
Direct
Direct
Upgrade
Similar

SXR682M016ST | |
|---|---|
DigiKey Part Number | SXR682M016ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR682M016ST |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.24 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.417" (36.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL682MM25S | Chemi-Con | 0 | 565-EKYB160ELL682MM25S-ND | 2,49000 € | Direct |
| EKZN160ELL682MM25S | Chemi-Con | 463 | 565-EKZN160ELL682MM25S-ND | 3,52000 € | Direct |
| ELXV160ELL682MM35S | Chemi-Con | 0 | ELXV160ELL682MM35S-ND | 1,03048 € | Direct |
| UPW1C682MHD | Nichicon | 3.169 | 493-1805-ND | 2,96000 € | Upgrade |
| UHE1C682MHD | Nichicon | 580 | 493-1544-ND | 2,66000 € | Similar |






