Parametric Equivalent

EKYB160ELL682MM25S | |
|---|---|
DigiKey Part Number | 565-EKYB160ELL682MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB160ELL682MM25S |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB160ELL682MM25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.0005 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.53 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN160ELL682MM25S | Chemi-Con | 463 | 565-EKZN160ELL682MM25S-ND | 3,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,66200 € | 16,62 € |
| 50 | 1,31740 € | 65,87 € |
| 100 | 1,20840 € | 120,84 € |
| 500 | 1,02106 € | 510,53 € |
| 1.000 | 0,96215 € | 962,15 € |
| 2.500 | 0,89931 € | 2.248,28 € |
| 5.000 | 0,86105 € | 4.305,25 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |


