SXR221M035ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.161
Unit Price: 0,65000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.079
Unit Price: 0,66000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 1,00000 €
Datasheet

Direct


KEMET
In Stock: 5.595
Unit Price: 0,36000 €
Datasheet

Direct


Nichicon
In Stock: 53.035
Unit Price: 0,51000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.354
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 3
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,20178 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 505
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.825
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 295
Unit Price: 0,40000 €
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm @ 120Hz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXR221M035ST

DigiKey Part Number
SXR221M035ST-ND
Manufacturer
Manufacturer Product Number
SXR221M035ST
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm @ 120Hz 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
720mOhm @ 120Hz
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Ripple Current @ High Frequency
650 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes