SXR153M6R3ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 83
Unit Price: 2,85000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 1,16532 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 3,17000 €
Datasheet

Upgrade


Nichicon
In Stock: 168
Unit Price: 2,98000 €
Datasheet

Similar


Chemi-Con
In Stock: 500
Unit Price: 3,18000 €
Datasheet
15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 40mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXR153M6R3ST

DigiKey Part Number
SXR153M6R3ST-ND
Manufacturer
Manufacturer Product Number
SXR153M6R3ST
Description
CAP ALUM 15000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 40mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
40mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.476 A @ 120 Hz
Ripple Current @ High Frequency
2.46 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes