Upgrade
Upgrade
Upgrade
Similar

SXR151M016ST | |
|---|---|
DigiKey Part Number | SXR151M016ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR151M016ST |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1.42Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 1.42Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V151MPD | Nichicon | 7.466 | 493-1577-ND | 0,41000 € | Upgrade |
| UPW1E151MPD | Nichicon | 6.564 | 493-1822-ND | 0,43000 € | Upgrade |
| UPW1V151MPD | Nichicon | 2.118 | 493-1862-ND | 0,42000 € | Upgrade |
| EEU-FM1V151 | Panasonic Industry | 1.421 | P12408-ND | 0,49000 € | Similar |




