



UPW1V151MPD | |
|---|---|
DigiKey Part Number | 493-1862-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V151MPD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V151MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 360.75 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V151MPD | Nichicon | 1.292 | 493-15665-ND | 0,43000 € | Similar |
| UPJ1V151MPD6 | Nichicon | 162 | 493-15666-ND | 0,48000 € | Similar |
| UPM1V151MPD | Nichicon | 1.854 | 493-15779-ND | 0,64000 € | Similar |
| UPM1V151MPD6 | Nichicon | 5 | 493-15780-ND | 0,56000 € | Similar |
| UPS1V151MPD | Nichicon | 2.783 | UPS1V151MPD-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19620 € | 9,81 € |
| 100 | 0,17410 € | 17,41 € |
| 500 | 0,13610 € | 68,05 € |
| 1.000 | 0,12411 € | 124,11 € |
| 3.000 | 0,10909 € | 327,27 € |
| 6.000 | 0,10165 € | 609,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

