Direct
Upgrade
Similar

SXR151M010ST | |
|---|---|
DigiKey Part Number | SXR151M010ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR151M010ST |
Description | CAP ALUM 150UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1.68Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 144 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.236" Dia (6.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.433" (11.00mm) |
ESR (Equivalent Series Resistance) 1.68Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A151MED | Nichicon | 3.731 | 493-1738-ND | 0,37000 € | Direct |
| UHV1E151MED | Nichicon | 41 | 493-15300-ND | 0,40000 € | Upgrade |
| 25ZLJ150M6.3X11 | Rubycon | 295.389 | 1189-1247-ND | 0,32000 € | Similar |




