Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

SXR122M6R3ST | |
|---|---|
DigiKey Part Number | SXR122M6R3ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR122M6R3ST |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 240mOhm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 516 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.787" (20.00mm) |
ESR (Equivalent Series Resistance) 240mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM0J122 | Panasonic Industry | 489 | P12341-ND | 0,80000 € | Direct |
| EEU-FM0J122B | Panasonic Industry | 1.379 | 10-EEU-FM0J122BCT-ND | 0,81000 € | Direct |
| EKYA6R3ELL122MJC5S | Chemi-Con | 3.998 | 565-EKYA6R3ELL122MJC5S-ND | 1,03000 € | Direct |
| EKZE100ELL122MJ20S | Chemi-Con | 0 | 565-1648-ND | 1,14000 € | Upgrade |
| UHE1A122MPD | Nichicon | 1.105 | 493-1498-ND | 0,72000 € | Upgrade |






