


EEU-FM0J122B | |
|---|---|
DigiKey Part Number | 10-EEU-FM0J122BCT-ND - Cut Tape (CT) 10-EEU-FM0J122BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM0J122B |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM0J122B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.432 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 26 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38800 € | 19,40 € |
| 100 | 0,34840 € | 34,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27506 € | 137,53 € |
| 1.000 | 0,25395 € | 253,95 € |
| 1.500 | 0,24330 € | 364,95 € |
| 2.500 | 0,23142 € | 578,55 € |
| 3.500 | 0,22443 € | 785,50 € |
| 5.000 | 0,21768 € | 1.088,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

