Similar

SXR102M050AT | |
|---|---|
DigiKey Part Number | SXR102M050AT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SXR102M050AT |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 832.6 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.81 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1H102 | Panasonic Industry | 8.144 | P12393-ND | 1,89000 € | Similar |


