Direct
Direct
Direct
Direct
Similar

SXR101M063ST | |
|---|---|
DigiKey Part Number | SXR101M063ST-ND |
Manufacturer | |
Manufacturer Product Number | SXR101M063ST |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.06Ohm @ 120Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 253 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 1.06Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107KBM063MGU | CORNELL DUBILIER KNOWLES | 7.876 | 107KBM063MGU-ND | 0,73000 € | Direct |
| 63YXJ100M10X12.5 | Rubycon | 4.508 | 1189-4028-ND | 0,46000 € | Direct |
| EEU-FR1J101 | Panasonic Industry | 355 | P15402-ND | 0,87000 € | Direct |
| EKYA630ELL101MJC5S | Chemi-Con | 6.410 | 565-EKYA630ELL101MJC5S-ND | 0,91000 € | Direct |
| UPW1J101MPD | Nichicon | 6.864 | 493-1936-ND | 0,55000 € | Similar |






