Similar
Direct
Upgrade
Upgrade
Similar

SS470M016ST | |
|---|---|
DigiKey Part Number | SS470M016ST-ND |
Manufacturer | |
Manufacturer Product Number | SS470M016ST |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4.8Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 68 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 74.8 mA @ 1 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.276" (7.00mm) |
ESR (Equivalent Series Resistance) 4.8Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK470M016ST | Cornell Dubilier Knowles | 4.979 | 338-1685-ND | 0,60000 € | Similar |
| ECE-A1CKS470 | Panasonic Industry | 0 | P969-ND | 0,29000 € | Direct |
| ECE-A1EKA470 | Panasonic Industry | 1.136 | P834-ND | 0,27000 € | Upgrade |
| EEA-GA1C470 | Panasonic Industry | 0 | P14486-ND | 0,32000 € | Upgrade |
| ESH476M035AE3AA | KEMET | 0 | 399-6098-ND | 0,19000 € | Similar |






