Similar
Direct
Direct
Similar

SS2R2M050ST | |
|---|---|
DigiKey Part Number | SS2R2M050ST-ND |
Manufacturer | |
Manufacturer Product Number | SS2R2M050ST |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 60.32Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 21.85 mA @ 1 kHz |
Capacitance | Lead Spacing 0.059" (1.50mm) |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.276" (7.00mm) |
ESR (Equivalent Series Resistance) 60.32Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK2R2M050ST | Cornell Dubilier Knowles | 19.442 | 338-1675-ND | 0,50000 € | Similar |
| ECE-A1HKS2R2 | Panasonic Industry | 1.859 | P994-ND | 0,23000 € | Direct |
| ECE-A1HKS2R2B | Panasonic Industry | 2.781 | 10-ECE-A1HKS2R2BCT-ND | 0,24000 € | Direct |
| EEA-GA1H2R2 | Panasonic Industry | 6.214 | P14506-ND | 0,25000 € | Similar |




