Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SPSX471M02R | |
|---|---|
DigiKey Part Number | 338-2405-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPSX471M02R |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0D471ER | Panasonic Industry | 9.937 | PCE4821CT-ND | 1,73000 € | Direct |
| EEF-SX0D471R | Panasonic Industry | 3.600 | PCE4822CT-ND | 1,68000 € | Direct |
| EEF-SX0D471XE | Panasonic Industry | 11.654 | PCE4823CT-ND | 1,80000 € | Direct |
| EEF-CX0D471R | Panasonic Industry | 0 | PCE4813CT-ND | 1,64000 € | Similar |
| EEF-GX0D471R | Panasonic Industry | 30.031 | PCE5028CT-ND | 1,87000 € | Similar |






