
477XMPL002MG19X | |
|---|---|
DigiKey Part Number | 1572-477XMPL002MG19XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 477XMPL002MG19X |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 9mOhm |
Manufacturer Cornell Dubilier Knowles | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Applications Decoupling |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,32592 € | 4.562,88 € |
| Unit Price without VAT: | 0,32592 € |
|---|---|
| Unit Price with VAT: | 0,38784 € |

