Direct
Parametric Equivalent

SPSX471M02R-6 | |
|---|---|
DigiKey Part Number | SPSX471M02R-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPSX471M02R-6 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6mOhm |
Manufacturer Cornell Dubilier Knowles | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0D471XE | Panasonic Industry | 11.654 | PCE4823CT-ND | 1,80000 € | Direct |
| 477XMPL002MG19R | CORNELL DUBILIER KNOWLES | 2 | 1572-477XMPL002MG19RCT-ND | 1,33000 € | Parametric Equivalent |



