
477XMPL002MG19R | |
|---|---|
DigiKey Part Number | 1572-477XMPL002MG19RTR-ND - Tape & Reel (TR) 1572-477XMPL002MG19RCT-ND - Cut Tape (CT) 1572-477XMPL002MG19RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 477XMPL002MG19R |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | Decoupling | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86700 € | 8,67 € |
| 50 | 0,66860 € | 33,43 € |
| 100 | 0,60590 € | 60,59 € |
| 500 | 0,49808 € | 249,04 € |
| 1.000 | 0,46412 € | 464,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,41667 € | 1.458,35 € |
| 7.000 | 0,39651 € | 2.775,57 € |
| 10.500 | 0,38635 € | 4.056,68 € |
| 17.500 | 0,37502 € | 6.562,85 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

