Direct
Similar
Similar
Similar
Similar

SPA221M04B | |
|---|---|
DigiKey Part Number | SPA221M04B-ND |
Manufacturer | |
Manufacturer Product Number | SPA221M04B |
Description | CAP ALUM POLY 220UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 4 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.165" (4.20mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 5mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A700X227M004ATE010 | KEMET | 1.169 | 399-11386-1-ND | 3,40000 € | Direct |
| ECASD60G227M010K00 | Murata Electronics | 100 | 490-5458-1-ND | 1,88000 € | Similar |
| EEF-CX0G221R | Panasonic Industry | 7.676 | PCE4816CT-ND | 1,65000 € | Similar |
| EEF-CX0G221XR | Panasonic Industry | 4.975 | PCE4939CT-ND | 1,74000 € | Similar |
| EEF-SX0G221ER | Panasonic Industry | 16.026 | PCE4991CT-ND | 2,20000 € | Similar |





