Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct

SLPX821M200A9P3 | |
|---|---|
DigiKey Part Number | 338-1657-ND |
Manufacturer | |
Manufacturer Product Number | SLPX821M200A9P3 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.81 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.13 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 243mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX821M200A012 | Cornell Dubilier Knowles | 81 | 338-2274-ND | 15,49000 € | Similar |
| LPX821M200C4P3 | Cornell Dubilier Knowles | 0 | LPX821M200C4P3-ND | 6,25873 € | Similar |
| LPX821M200E5P3 | Cornell Dubilier Knowles | 85 | LPX821M200E5P3-ND | 10,06000 € | Similar |
| LPX821M200H3P3 | Cornell Dubilier Knowles | 0 | LPX821M200H3P3-ND | 6,73699 € | Similar |
| SLPX821M200C7P3 | Cornell Dubilier Knowles | 0 | 338-1658-ND | 2,09444 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,02993 € | 6.089,79 € |
| Unit Price without VAT: | 2,02993 € |
|---|---|
| Unit Price with VAT: | 2,41562 € |









