Direct
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200USC820MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 200USC820MEFCSN22X45-ND |
Manufacturer | |
Manufacturer Product Number | 200USC820MEFCSN22X45 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USC820MEFCSN22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.81 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.215 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USG820MEFCSN22X40 | Rubycon | 0 | 200USG820MEFCSN22X40-ND | 1,73095 € | Direct |
| 220USG820MEFCSN22X45 | Rubycon | 0 | 220USG820MEFCSN22X45-ND | 3,15215 € | Parametric Equivalent |
| 381LX821M200H452 | Cornell Dubilier Knowles | 0 | 381LX821M200H452-ND | 2,45828 € | Upgrade |
| B43634A2827M060 | TDK | 634 | 495-B43634A2827M060-ND | 8,52000 € | Upgrade |
| LGN2D821MELZ45 | Nichicon | 0 | 493-7086-ND | 5,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,23185 € | 446,37 € |
| Unit Price without VAT: | 2,23185 € |
|---|---|
| Unit Price with VAT: | 2,65590 € |







