Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SLPX820M420A1P3 | |
|---|---|
DigiKey Part Number | SLPX820M420A1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX820M420A1P3 |
Description | CAP ALUM 82UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.43Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 2.43Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP820M420A1P3 | Cornell Dubilier Knowles | 0 | SLP820M420A1P3-ND | 1,62983 € | Upgrade |
| 380LX820M420H012 | Cornell Dubilier Knowles | 0 | 380LX820M420H012-ND | 1,53179 € | Parametric Equivalent |
| 380LX820M450H012 | Cornell Dubilier Knowles | 0 | 380LX820M450H012-ND | 1,90064 € | Parametric Equivalent |
| SLPX820M450A1P3 | Cornell Dubilier Knowles | 0 | SLPX820M450A1P3-ND | 1,42248 € | Parametric Equivalent |
| 420HXG82MEFC22X25 | Rubycon | 0 | 420HXG82MEFC22X25-ND | 6,30405 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33471 € | 4.004,13 € |
| Unit Price without VAT: | 1,33471 € |
|---|---|
| Unit Price with VAT: | 1,58830 € |












