Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

SLPX391M350C7P3 | |
|---|---|
DigiKey Part Number | SLPX391M350C7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX391M350C7P3 |
Description | CAP ALUM 390UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.14 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.15 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK390MEFC25X40 | Rubycon | 0 | 400MXK390MEFC25X40-ND | 3,94950 € | Upgrade |
| 400USH390MEFC25X40 | Rubycon | 0 | 400USH390MEFC25X40-ND | 5,23545 € | Upgrade |
| 350USC390MEFC25X40 | Rubycon | 0 | 350USC390MEFC25X40-ND | 4,79680 € | Parametric Equivalent |
| LLS2V391MELA | Nichicon | 24 | 493-7318-ND | 5,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,44102 € | 10.323,06 € |
| Unit Price without VAT: | 3,44102 € |
|---|---|
| Unit Price with VAT: | 4,09481 € |





