Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SLPX331M385H3P3 | |
|---|---|
DigiKey Part Number | SLPX331M385H3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX331M385H3P3 |
Description | CAP ALUM 330UF 20% 385V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.87 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.75 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR331M400A022 | Cornell Dubilier Knowles | 0 | 338-3771-ND | 8,99000 € | Upgrade |
| SLP331M400H3P3 | Cornell Dubilier Knowles | 0 | SLP331M400H3P3-ND | 4,61461 € | Upgrade |
| 380LX331M400A022 | Cornell Dubilier Knowles | 0 | 338-2237-ND | 3,63471 € | Parametric Equivalent |
| SLPX331M400H3P3 | Cornell Dubilier Knowles | 0 | SLPX331M400H3P3-ND | 3,49799 € | Parametric Equivalent |
| 385MXC330MEFC35X30 | Rubycon | 0 | 1189-385MXC330MEFC35X30-ND | 5,35080 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,42963 € | 10.288,89 € |
| Unit Price without VAT: | 3,42963 € |
|---|---|
| Unit Price with VAT: | 4,08126 € |












