Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SLPX271M385E5P3 | |
|---|---|
DigiKey Part Number | SLPX271M385E5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX271M385E5P3 |
Description | CAP ALUM 270UF 20% 385V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.64 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.41 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 737mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR271M400K032 | Cornell Dubilier Knowles | 1.204 | 338-2492-ND | 7,87000 € | Upgrade |
| 381LX271M400K032 | Cornell Dubilier Knowles | 0 | 381LX271M400K032-ND | 3,76829 € | Upgrade |
| SLP271M400E5P3 | Cornell Dubilier Knowles | 0 | SLP271M400E5P3-ND | 3,76412 € | Upgrade |
| 380LX271M400K032 | Cornell Dubilier Knowles | 0 | 380LX271M400K032-ND | 3,94196 € | Parametric Equivalent |
| SLPX271M420E5P3 | Cornell Dubilier Knowles | 0 | SLPX271M420E5P3-ND | 3,24415 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,79201 € | 8.376,03 € |
| Unit Price without VAT: | 2,79201 € |
|---|---|
| Unit Price with VAT: | 3,32249 € |










