Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400VXS270MEFC30X35 | |
|---|---|
DigiKey Part Number | 400VXS270MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 400VXS270MEFC30X35 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXS270MEFC30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.63 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.282 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400NXG270MEFC30X35 | Rubycon | 0 | 400NXG270MEFC30X35-ND | 3,84130 € | Parametric Equivalent |
| 400VXG270MEFC30X35 | Rubycon | 0 | 400VXG270MEFC30X35-ND | 3,39420 € | Parametric Equivalent |
| 450VXG270MEFC30X35 | Rubycon | 0 | 450VXG270MEFC30X35-ND | 4,04500 € | Parametric Equivalent |
| 450VXG270MEFCSN30X35 | Rubycon | 58 | 450VXG270MEFCSN30X35-ND | 8,79000 € | Parametric Equivalent |
| ELXS451VSN271MR35S | Chemi-Con | 0 | 565-ELXS451VSN271MR35S-ND | 11,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,19910 € | 319,91 € |
| Unit Price without VAT: | 3,19910 € |
|---|---|
| Unit Price with VAT: | 3,80693 € |












