Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SLPX181M420E1P3 | |
|---|---|
DigiKey Part Number | SLPX181M420E1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX181M420E1P3 |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.11Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.18 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.11Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX181M450E1P3 | Cornell Dubilier Knowles | 2.260 | 338-1959-ND | 6,42000 € | Parametric Equivalent |
| 420HXG180MEFC30X25 | Rubycon | 0 | 420HXG180MEFC30X25-ND | 2,73100 € | Upgrade |
| 420MXG180MEFCSN30X25 | Rubycon | 0 | 420MXG180MEFCSN30X25-ND | 2,58170 € | Upgrade |
| 420VXG180MEFC30X25 | Rubycon | 0 | 420VXG180MEFC30X25-ND | 3,18700 € | Upgrade |
| 420VXG180MEFCSN30X25 | Rubycon | 0 | 420VXG180MEFCSN30X25-ND | 3,58250 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,42628 € | 7.278,84 € |
| Unit Price without VAT: | 2,42628 € |
|---|---|
| Unit Price with VAT: | 2,88727 € |










