Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SLPX151M420C3P3 | |
|---|---|
DigiKey Part Number | SLPX151M420C3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX151M420C3P3 |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.33Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.85 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.33Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR151M450J022 | Cornell Dubilier Knowles | 0 | 381LR151M450J022-ND | 3,03083 € | Upgrade |
| SLPX151M450C3P3 | Cornell Dubilier Knowles | 0 | SLPX151M450C3P3-ND | 2,21046 € | Parametric Equivalent |
| 420HXG150MEFC25X30 | Rubycon | 0 | 420HXG150MEFC25X30-ND | 2,86620 € | Upgrade |
| 420MXG150MEFCSN25X30 | Rubycon | 0 | 420MXG150MEFCSN25X30-ND | 2,07430 € | Upgrade |
| 420VXG150MEFC25X30 | Rubycon | 0 | 420VXG150MEFC25X30-ND | 2,18520 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,01676 € | 6.050,28 € |
| Unit Price without VAT: | 2,01676 € |
|---|---|
| Unit Price with VAT: | 2,39994 € |











