Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SLPX151M450C3P3 | |
|---|---|
DigiKey Part Number | SLPX151M450C3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX151M450C3P3 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.77Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.84 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.77Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR151M450J022 | Cornell Dubilier Knowles | 0 | 381LR151M450J022-ND | 3,03083 € | Upgrade |
| B43508B5157M000 | TDK | 218 | 495-6284-ND | 7,43000 € | Direct |
| B43634B5157M000 | TDK | 535 | 495-B43634B5157M000-ND | 6,30000 € | Direct |
| 450HXG150MEFC25X30 | Rubycon | 0 | 450HXG150MEFC25X30-ND | 3,10170 € | Upgrade |
| 450MXG150MEFCSN25X30 | Rubycon | 175 | 1189-1778-ND | 4,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,21046 € | 6.631,38 € |
| Unit Price without VAT: | 2,21046 € |
|---|---|
| Unit Price with VAT: | 2,63045 € |













